Arrow Electronic Components Online
CPC1708J|IXYS|simage
CPC1708J|IXYS|limage
Solid State Relays - SSRs

CPC1708J

Relay SSR 50mA 1.4V DC-IN 24A 60V DC-OUT 4-Pin i4-PAC Tube

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542330001
  • Automotive
    Yes
  • PPAP
    Unknown
  • Input Type
    DC
  • Minimum Input Voltage (V)
    0.9
  • Maximum Input Voltage (V)
    1.4
  • Maximum Input Current (mA)
    50
  • Maximum Output Voltage (V)
    60
  • Maximum Output Current (A)
    24
  • Output Device
    MOSFET
  • Output Type
    DC
  • I/O Isolation Voltage (V)
    2500(RMS)
  • Maximum Off-State Leakage Current (uA)
    1
  • Typical Input to Output Capacitance (pF)
    1
  • Maximum Turn-On Time (ms)
    20
  • Maximum Turn-Off Time (ms)
    5
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21.34(Max)
  • Package Width
    5.21(Max)
  • Package Length
    20.29(Max)
  • PCB changed
    4
  • Supplier Package
    i4-PAC
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources