Transistor and Photovoltaic Output Photocouplers
CPC1303GRTR
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
IXYSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Current Transfer Ratio (%)
2500
Standard
CSA|UL
Maximum Collector-Emitter Saturation Voltage (mV)
500
Maximum Power Dissipation (mW)
150
Maximum Reverse Voltage (V)
5
Maximum Forward Current (mA)
50
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
200
Current Transfer Ratio Test Current (mA)
0.2
Mounting
Surface Mount
Package Height
3.3
Package Width
6.35
Package Length
4.57
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
4
Lead Shape
Gull-wing
Order Quantity

