Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
0.9
Maximum Input Voltage (V)
1.5
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
60
Maximum Output Current (A)
0.075
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
1500(RMS)
Maximum Off-State Leakage Current (uA)
1
Typical Input to Output Capacitance (pF)
1
Maximum Power Dissipation (mW)
400
Maximum Turn-On Time (ms)
10
Maximum Turn-Off Time (ms)
10
Circuit Arrangement
1 Form B
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03
Package Width
3.81
Package Length
4.09
PCB changed
4
Standard Package Name
SO
Supplier Package
SOP
Pin Count
4
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

