Solid State Relays - SSRs
CPC1035N
Relay SSR 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 4-Pin SOIC N Tube
IXYSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.80
Automotive
Yes
PPAP
Unknown
Input Type
DC
Minimum Input Voltage (V)
0.9
Maximum Input Voltage (V)
1.5
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
350
Maximum Output Current (A)
0.1
Output Device
MOSFET
Output Type
DC|AC
I/O Isolation Voltage (V)
1500(RMS)
Maximum Off-State Leakage Current (uA)
1
Typical Input to Output Capacitance (pF)
1
Maximum Turn-On Time (ms)
2
Maximum Turn-Off Time (ms)
1
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Width
3.81
Package Length
4.09
PCB changed
4
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
4
We don't have prices now, please check later.
Order Quantity

