Arrow Electronic Components Online
CPC1001N|IXYS|simage
CPC1001N|IXYS|limage
Transistor and Photovoltaic Output Photocouplers

CPC1001N

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Tube

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    1500(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Forward Voltage (V)
    1.4
  • Maximum Current Transfer Ratio (%)
    800
  • Standard
    CSA|EN|IEC|TUV|UL
  • Maximum Collector-Emitter Saturation Voltage (mV)
    300
  • Maximum Power Dissipation (mW)
    150
  • Minimum Forward Voltage (V)
    0.9
  • Typical Forward Voltage (V)
    1.2
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    0.2
  • Packaging
    Tube
  • Minimum Current Transfer Ratio (%)
    100
  • Current Transfer Ratio Test Current (mA)
    0.2
  • Mounting
    Surface Mount
  • Package Height
    2.03
  • Package Width
    3.81
  • Package Length
    4.09
  • PCB changed
    4
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources