AC to DC Power Supplies
CPA250-4530CG
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 40A/40A/5.5A/2A 550W
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8504.40.85.00
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
4
Output Type
Fixed
Output Voltage (V)
5|3.3|12|-12
Output Current (A)
40|5.5|2
Output Power (W)
550
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
36
Typical DC Input Voltage (V)
48
Maximum DC Input Voltage (V)
75
Line Regulation
10mV
Load Regulation
10mV|30mV|-380mV(Typ)
Maximum Input Current (A)
1.4(Typ)
Input Frequency (Hz)
47 to 63
Efficiency (%)
83.2(Typ)
Configurable
No
Power Indicator
Yes
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
50
Product Weight (g)
800
Package Height
40.6
Package Width
128.7
Package Length
162.5

