Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.90.89.11
Automotive
Unknown
PPAP
Unknown
Type
AC Adapter
Equipment Type
Oscilloscope
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Packaging
Bag
Product Weight (g)
310
Dimensions (mm)
262x81x36
Order Quantity

