Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Probe
Equipment Type
Multimeter|Oscilloscope
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Packaging
Carton
Product Weight (g)
260
Dimensions (mm)
280x70x32

