Arrow Electronic Components Online
CP2201GM|SLCNLABS|simage
CP2201GM|SLCNLABS|limage
Ethernet Controllers

CP2201-GM

Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 3.3V 28-Pin QFN EP Tube

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.4.
  • Part Status
    Obsolete
  • HTS
    CP2201-GM
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Single Chip
  • Physical Network Type
    1000BASE-T|100BASE-T|10BASE-T
  • Ethernet Speed (Mbps)
    10|100|1000
  • Standard Supported
    IEEE 802.3
  • Communication Mode
    Full Duplex|Half Duplex
  • Minimum Operating Supply Voltage (V)
    3.1
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Loopback Mode
    Internal
  • DMA Support
    No
  • Auto-Negotiation
    Yes
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.88 mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources