USB Interface ICs
CP2102N-A02-GQFN20R
Full Speed USB to UART Bridge USB 2.0 3.3V T/R Medical 20-Pin QFN EP
Silicon LabsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
USB to UART Bridge
USB Transceiver
Yes
USB Speed Type
Full Speed
Maximum Data Rate (Mbps)
12
Maximum Clock Frequency (MHz)
48.7
Protocols Supported
USB 2.0
Interface Type
UART
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Typical Supply Current (mA)
9.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Order Quantity

