Arrow Electronic Components Online
CP2102NA02GQFN20|SLCNLABS|simage
CP2102NA02GQFN20|SLCNLABS|limage
USB Interface ICs

CP2102N-A02-GQFN20

Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 20-Pin QFN EP

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    USB to UART Bridge
  • USB Transceiver
    Yes
  • USB Speed Type
    Full Speed
  • Maximum Data Rate (Mbps)
    12
  • Maximum Operating Frequency (MHz)
    48.7
  • Protocols Supported
    USB 2.0
  • Interface Type
    UART
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Typical Supply Current (mA)
    9.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources