Arrow Electronic Components Online
CP2HB125E1KR|3M|simage
CP2HB125E1KR|3M|limage
Connector Backplane

CP2-HB125-E1-KR

Conn Hard Metric HDR 125 POS 2mm Press Fit ST Thru-Hole Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Hard Metric
  • Gender
    HDR
  • Number of Contacts
    125
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Product Length (mm)
    50.3
  • Product Depth (mm)
    15.4
  • Product Height (mm)
    13.45
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources