Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.40.00
Type
LED Lens
Color
Clear
Number of LEDs
1
Lens Shape Type
Round
Material
PMMA
Packaging
Box
Product Length (mm)
69.5
Product Depth (mm)
69.5
Product Height (mm)
41.5
Mounting
Socket

