Arrow Electronic Components Online
CP16938CARMENMCWHT|LEDIL|simage
CP16938CARMENMCWHT|LEDIL|limage
Reduced Price
Optical Lenses

CP16938_CARMEN-M-C-WHT

Round Optical Lens Clear PMMA Socket Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Type
    LED Lens
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Packaging
    Box
  • Product Diameter (mm)
    69.5
  • Product Length (mm)
    69.5
  • Product Depth (mm)
    69.5
  • Product Height (mm)
    41.5
  • Mounting
    Socket

Documentation and Resources

Datasheets
Design resources