Arrow Electronic Components Online
CP16165STRADELLAIP16T2PC|LEDIL|simage
CP16165STRADELLAIP16T2PC|LEDIL|limage
Optical Lenses

CP16165_STRADELLA-IP-16-T2-PC

Rectangular Optical Lens Clear Polycarbonate Screw/Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Clear
  • Number of LEDs
    16
  • Lens Shape Type
    Rectangular
  • Material
    Polycarbonate
  • Packaging
    Box
  • Product Height (mm)
    8.9
  • Mounting
    Screw/Pin

Documentation and Resources

Datasheets
Design resources