Arrow Electronic Components Online
CP15313CARMENWB|LEDIL|simage
CP15313CARMENWB|LEDIL|limage
Optical Lenses

CP15313_CARMEN-W-B

Black Assembly CARMEN Lens

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Packaging
    Box
  • Product Diameter (mm)
    69.5
  • Product Length (mm)
    69.5
  • Product Depth (mm)
    69.5
  • Product Height (mm)
    36.26

Documentation and Resources

Datasheets
Design resources