Arrow Electronic Components Online
CP13682RGBX2S|LEDIL|simage
CP13682RGBX2S|LEDIL|limage
Optical Lenses

CP13682_RGBX2-S

Round Optical Lens Clear PMMA Glue Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Clear
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Packaging
    Box
  • Product Diameter (mm)
    30.4
  • Product Length (mm)
    30.4
  • Product Depth (mm)
    30.4
  • Product Height (mm)
    28.2
  • Mounting
    Glue
Order Quantity

Documentation and Resources

Datasheets
Design resources