Arrow Electronic Components Online
CP13070IRENEIR8|LEDIL|simage
CP13070IRENEIR8|LEDIL|limage
Optical Lenses

CP13070_IRENE-IR-8

Round Optical Lens White PMMA Pin/Glue Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    OSRAM Opto Semiconductors
  • Supported Device
    SFH 4715S (IR)
  • Color
    White
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Viewing Angle X (°)
    32
  • Viewing Angle Y (°)
    32
  • Packaging
    Box
  • Product Diameter (mm)
    21.6
  • Product Length (mm)
    21.6
  • Product Depth (mm)
    21.6
  • Product Height (mm)
    14.28
  • Mounting
    Pin/Glue

Documentation and Resources

Datasheets
Design resources