Arrow Electronic Components Online
CP12942LARISAOCLIP8|LEDIL|simage
CP12942LARISAOCLIP8|LEDIL|limage
Optical Lenses

CP12942_LARISA-O-CLIP8

Square Optical Lens Black PMMA Clips Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XB-D
  • Color
    Black
  • Lens Shape Type
    Square
  • Material
    PMMA
  • Candle/Lumen
    2.2
  • Efficiency (%)
    79
  • Viewing Angle X (°)
    39
  • Viewing Angle Y (°)
    21
  • Packaging
    Box
  • Product Length (mm)
    9.9
  • Product Depth (mm)
    9.9
  • Product Height (mm)
    7.5
  • Mounting
    Clips
Order Quantity

Documentation and Resources

Datasheets
Design resources