Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Supported Device Manufacturer
Cree
Supported Device
XP-G
Color
White
Lens Shape Type
Round
Material
PMMA
Efficiency (%)
90
Viewing Angle X (°)
23
Packaging
Box
Product Diameter (mm)
10.8
Product Length (mm)
10.8
Product Depth (mm)
10.8
Product Height (mm)
7.3
Mounting
Glue

