Arrow Electronic Components Online
CP11626LISARS|LEDIL|simage
CP11626LISARS|LEDIL|limage
Optical Lenses

CP11626_LISA-RS

Round Optical Lens White PMMA Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.9500
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    OSRAM Opto Semiconductors
  • Supported Device
    Golden Dragon
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Efficiency (%)
    91
  • Viewing Angle X (°)
    12
  • Packaging
    Box
  • Product Diameter (mm)
    11
  • Product Length (mm)
    11
  • Product Depth (mm)
    11
  • Product Height (mm)
    7.9

Documentation and Resources

Datasheets
Design resources