Arrow Electronic Components Online
CP10961RGBXSS|LEDIL|simage
CP10961RGBXSS|LEDIL|limage
Optical Lenses

CP10961_RGBX-SS

Round Optical Lens Black PMMA Glue Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Cree
  • Supported Device
    MC-E
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Candle/Lumen
    3.8
  • Efficiency (%)
    85
  • Viewing Angle X (°)
    20
  • Packaging
    Box
  • Product Diameter (mm)
    30.4
  • Product Length (mm)
    30.4
  • Product Depth (mm)
    30.4
  • Product Height (mm)
    28.8
  • Mounting
    Glue

Documentation and Resources

Datasheets
Design resources