Arrow Electronic Components Online
CP10641LISASS|LEDIL|simage
CP10641LISASS|LEDIL|limage
Optical Lenses

CP10641_LISA-SS

Round Optical Lens White PMMA Glue Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XP-G
  • Color
    White
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Candle/Lumen
    2.5
  • Efficiency (%)
    87
  • Viewing Angle X (°)
    27
  • Packaging
    Box
  • Product Diameter (mm)
    10.8
  • Product Length (mm)
    10.8
  • Product Depth (mm)
    10.8
  • Product Height (mm)
    7.3
  • Mounting
    Glue

Documentation and Resources

Datasheets
Design resources