Arrow Electronic Components Online
CP112V|PANASONI|simage
CP112V|PANASONI|limage
Power Relays

CP1-12V

Power Relay 12VDC 20(NO)/10(NC)A SPDT(14x13x9.5)mm THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    53.3
  • Coil Resistance (Ohm)
    225
  • Maximum Pick-Up Voltage
    7.2VDC
  • Minimum Dropout Voltage
    1VDC
  • Maximum DC Switching Voltage (V)
    14
  • Maximum Switching Current (A)
    20(NO)/10(NC)
  • Operate Time (ms)
    10
  • Release Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    4
  • Product Length (mm)
    14
  • Product Depth (mm)
    13
  • Product Height (mm)
    9.5

Documentation and Resources

Datasheets
Design resources