RF Couplers
CP0603A0902CNTR
RF Couplers Coupling 14.7dB 0.89GHz to 0.915GHz 4-Pin Case 0603(1608Metric) T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.95.00
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Directional
Module/IC Classification
IC
Frequency Range (GHz)
0.89 to 0.915
Maximum Insertion Loss (dB)
0.35
Typical Coupling (dB)
14.7
Minimum Directivity (dB)
23(Typ)
Average Incident Power (W)
3
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.84
Package Length
1.6
PCB changed
4
Supplier Package
Case 0603(1608Metric)
Pin Count
4
Order Quantity

