Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Ejector
Material
Nylon
Color
Orange
Component Mounting Hole (Metric) (mm)
2.4
Application Mounting Hole (Metric) (mm)
2.8
Board Thickness (Metric) (mm)
1.6
Product Length (Metric) (mm)
27.9
Product Depth (Metric) (mm)
6.4
Product Height (Metric) (mm)
13.2
Component Mounting Hole (Imperial) (in)
0.093
Application Mounting Hole (Imperial) (in)
0.109
Product Length (Imperial) (in)
1.1
Product Depth (Imperial) (in)
0.25
Product Height (Imperial) (in)
0.52

