Microcontrollers - MCUs
COP8SGR728M8/NOPB
MCU 8-bit COP8 CISC 32KB PROM 3.3V/5V 28-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Family Name
COP8
Instruction Set Architecture
CISC
Device Core
COP8
Core Architecture
COP8
Maximum CPU Frequency (MHz)
15
Maximum Clock Rate (MHz)
15
Data Bus Width (bit)
8
Program Memory Type
PROM
Program Memory Size
32KB
RAM Size
512B
Programmability
Yes
Interface Type
USART
Number of I/Os
40
No. of Timers
4
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
10
USART
1
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
18.1(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
28
Lead Shape
Gull-wing

