Arrow Electronic Components Online
CONMCX002|TE|simage
CONMCX002|TE|originalImage
Connector RF

CONMCX002

Conn MCX 50Ohm Solder RA Thru-Hole RCP Gold

TE Connectivity
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    MCX
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Product Length (mm)
    9.4
  • Product Depth (mm)
    6
  • Product Height (mm)
    5.5
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources