Arrow Electronic Components Online
CONMCX002-SMD|TE|simage
CONMCX002-SMD|TE|limage
Connector RF

CONMCX002-SMD

Conn MCX 0Hz to 6GHz 50Ohm Solder RA SMD F Gold

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MCX
  • Gender
    F
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    F
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    750
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    9.4
  • Product Depth (mm)
    6
  • Product Height (mm)
    5.75
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources