Arrow Electronic Components Online
CONGASA5E39508GEMMC32|CONGATEC|simage
CONGASA5E39508GEMMC32|CONGATEC|limage
System on Modules - SOM

CONGA-SA5/E3950-8G EMMC32

SMARC SOM with Atom Processor 8GB RAM

Congatec AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    Intel
  • Processor Family
    Atom
  • Processor Number
    x7-E3950
  • Processor Cores
    Quad Core
  • Processor Speed (Hz)
    1.6G
  • Processor Thermal Design Power (W)
    12
  • Intel Technologies
    Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Instruction Set/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT
  • Form Factor
    SMARC
  • Chipset Type
    Integrated in SoC
  • JTAG Support
    No
  • Data Cache Size (B)
    2M
  • BIOS
    AMI Aptio UEFI 8MB
  • RAM Type
    LPDDR4
  • System Memory Maximum Size (B)
    8G
  • System Memory Speed
    2133MHz
  • UART
    4
  • USART
    0
  • SPI
    2
  • I2C
    2
  • CAN
    1
  • USB
    6
  • VGA
    0
  • SATA
    1
  • PATA
    0
  • GPIO
    0
  • Audio Interfaces
    0
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet Controller Type
    Intel I211
  • Ethernet
    2
  • Ethernet Speed
    1000Mbps
  • Display Type
    LCD
  • Display Chipset Type
    Intel Gen 9 HD
  • Display Interface
    DP|eDP|HDMI|LVDS|MIPI-CSI
  • Graphic Card Resolution (Pixels)
    1920x1200@LVDS|3840x2160@HDMI|4096x2160@DP
  • Operating Systems
    Linux|Linux Yocto|Win 10|Win 10 IoT Core|Win 10 IoT Enterprise
  • Android
    Android 6.0
  • Linux
    Linux
  • Windows
    Win 10|Win IoT Core
  • Medical Application
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Supplier Temperature Grade
    Commercial

Documentation and Resources

Datasheets
Design resources