Arrow Electronic Components Online
COMP331|DANTONA|simage
COMP331|DANTONA|limage
Batteries

COMP-331

Lithium Thionyl Chloride Battery

Dantona Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • Part Status
    Active
  • HTS
    EA
  • Non-Rechargeable/Rechargeable
    Non-Rechargeable
  • Shape
    Rectangular
  • Voltage (V)
    3.6
  • Capacity (Ah)
    2.6
  • Chemistry
    Lithium Thionyl Chloride
  • Number of Cells
    1
  • Net Weight of Lithium (g)
    0.7
  • Packaging
    Bulk
  • Sealed
    Yes
  • Product Weight (g)
    22.68
  • Diameter
    15.24
  • Package Length
    53.34
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources