Product Technical Specifications
EU RoHS
RoHS Not Applicable
Part Status
Active
HTS
EA
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Cylindrical
Voltage (V)
3
Capacity (Ah)
1.2
Chemistry
Lithium Carbon Monofluoride
Cell Size
2/3A
Number of Cells
1
Net Weight of Lithium (g)
0.4
Packaging
Bulk
Sealed
Yes
Product Weight (g)
14.17
Diameter
15.24
Package Length
33.02
PCB changed
2
Pin Count
2

