Controller Area Network - CAN Transceivers
COM20020I3V-DZD-TR
CAN 5Mbps 5V 28-Pin PLCC T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Category
Controller
Maximum Data Rate
5Mbps
Number of Transceivers
1
Standard Supported
ANSI 878.1
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
40(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.43(Max)
Package Width
11.58(Max)
Package Length
11.58(Max)
PCB changed
28
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
28
Lead Shape
J-Lead

