Arrow Electronic Components Online
COM14194|SPARKFUN|simage
COM14194|SPARKFUN|limage
Connector Headers and PCB Receptacles

COM-14194

Conn Wire to Board F 2 POS 2.54mm ST

SparkFun Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Wire to Board
  • Gender
    F
  • Number of Contacts
    2
  • Number of Rows
    1
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Product Depth (mm)
    14.22
  • Product Height (mm)
    2.54

Documentation and Resources

Datasheets
Design resources