Dev Kit
COM-10969 | Resistor Kit - 1/4W (500 Total)
Resistor Kit - 0 Ohm to 1M Ohm 0.25 (1/4)W Axial Through Hole 20 X 25 Resistors
SparkFun ElectronicsProduct Description
This resistor kit is great for both beginner engineering students or people creating small projects. This resistor kit comes with 25 each of 20 different resistor values. The back of the kit even has a resistor color code look-up chart for a quick reference on resistor values.
Values Include:
-
0Ω, 1.5Ω, 4.7Ω, 10Ω, 47Ω
-
100Ω, 220Ω, 330Ω, 470Ω, 680Ω
-
1kΩ, 2.2kΩ, 3.3kΩ, 4.7kΩ, 10kΩ
-
22kΩ, 47kΩ, 100kΩ, 330kΩ, 1MΩ
Take a look at the color code chart below or read our article on Cracking the Resistor Color Code if you want to learn (or refresh yourself) how to read resistor color codes.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
Automotive
Unknown
PPAP
Unknown
Number of Resistors
20 X 25
Resistance Range (Ohm)
0 to 1M
Power Rating (W)
0.25 (1/4)
Termination Style
Axial
Associated Product Line
Resistor Fixed Single-Through Hole
Mounting
Through Hole

