Arrow Electronic Components Online
COM08375|SPARKFUN|simage
COM08375|SPARKFUN|limage
Capacitor Ceramic Multilayer

COM-08375

Cap Ceramic 0.1uF 50V Radial

SparkFun Electronics

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Capacitance Value
    0.1uF
  • Voltage
    50VDC
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Case Style
    Dipped

Documentation and Resources

Datasheets
Design resources