Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.59.00.40
Automotive
Unknown
PPAP
Unknown
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
1.5
Special Features
Short Circuit Protection|Thermal Overload Protection
Mounting
Through Hole
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3

