SMD Crystal Oscillators
CO4905-3.6864-EXT-TR
Oscillator XO 3.6864MHz ±50ppm 50pF CMOS/TTL 60% 5V 4-Pin SMD T/R
Raltron ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Automotive
Unknown
PPAP
Unknown
Type
Crystal Oscillator
Standard Frequency (MHz)
3.6864
Frequency Stability (ppm)
±50
Load Capacitance (pF)
50
Maximum Symmetry (%)
60
Output Level
CMOS|TTL
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Maximum Supply Current (mA)
45
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.8(Max)
Package Width
5
Package Length
7
PCB changed
4
Supplier Package
SMD
Pin Count
4
Order Quantity