Arrow Electronic Components Online
CO430514.7456EXTTR|RALTRON|simage
CO430514.7456EXTTR|RALTRON|limage
SMD Crystal Oscillators

CO4305-14.7456-EXT-TR

Oscillator XO 14.7456MHz ±50ppm 20pF CMOS/TTL 60% 3.3V 4-Pin SMD T/R

Raltron Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    14.7456
  • Frequency Stability (ppm)
    ±50
  • Load Capacitance (pF)
    20
  • Maximum Symmetry (%)
    60
  • Output Level
    CMOS|TTL
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    1.8(Max)
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources