Arrow Electronic Components Online
CO240|FLIR|simage
CO240|FLIR|limage
Environmental Testers

CO240

Indoor Air Quality CO2 Monitor Handheld USB Interface

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9027.10.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Indoor Air Quality CO2 Monitor
  • Style
    Handheld
  • Low Battery Indication
    Yes
  • Interface Type
    USB
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    181.4
  • Dimensions (mm)
    211x60x40

Documentation and Resources

Datasheets
Design resources