Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Reflective
Number of Channels per Chip
1
Peak Wavelength (nm)
940(Min)
Output Device
Phototransistor
Maximum Forward Current (mA)
50
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Voltage (V)
32
Maximum Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
6
Package Width
7
Package Length
7
PCB changed
4
Pin Count
4

