Arrow Electronic Components Online
CNY65AGRST|VISHAY|limage
CNY65AGRST|VISHAY|simage
Transistor and Photovoltaic Output Photocouplers

CNY65AGRST

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    CNY65AGRST
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    8200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Maximum Forward Voltage (V)
    1.6
  • Maximum Collector-Emitter Voltage (V)
    32
  • Maximum Current Transfer Ratio (%)
    300
  • Standard
    CQC|cUL|DIN|EN|UL|VDE
  • Maximum Collector Current (mA)
    50
  • Maximum Collector-Emitter Saturation Voltage (mV)
    300
  • Maximum Power Dissipation (mW)
    250
  • Maximum Reverse Voltage (V)
    5
  • Typical Forward Voltage (V)
    1.32
  • Maximum Forward Current (mA)
    75
  • Packaging
    Tape and Reel
  • Minimum Current Transfer Ratio (%)
    100
  • Current Transfer Ratio Test Current (mA)
    5
  • Typical Rise Time (us)
    2.4
  • Typical Fall Time (us)
    2.7
  • Mounting
    Surface Mount
  • Package Height
    6.1 mm
  • Package Width
    17.8 mm
  • Package Length
    9.6 mm
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources