Transistor and Photovoltaic Output Photocouplers
CNY64S(A)(TA)-V
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
8200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Maximum Forward Voltage (V)
2
Maximum Collector-Emitter Voltage (V)
80
Maximum Current Transfer Ratio (%)
125
Standard
VDE|FIMKO|cUL
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
300
Maximum Power Dissipation (mW)
250
Maximum Reverse Voltage (V)
5
Typical Forward Voltage (V)
1.6
Maximum Rise Time (us)
18
Maximum Fall Time (us)
18
Maximum Forward Current (mA)
75
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
63
Current Transfer Ratio Test Current (mA)
5
Typical Rise Time (us)
3
Typical Fall Time (us)
5
Mounting
Surface Mount
Package Height
5.71
Package Width
8.56
Package Length
7.2
PCB changed
4
Standard Package Name
DIP
Supplier Package
DIP SMD
Pin Count
4

