Transistor and Photovoltaic Output Photocouplers
CNY64B
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
CNY64B
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
8200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Maximum Forward Voltage (V)
1.6
Maximum Collector-Emitter Voltage (V)
32
Maximum Current Transfer Ratio (%)
200
Standard
VDE|UL|EN|DIN|cUL|CQC
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
300
Maximum Power Dissipation (mW)
250
Typical Forward Voltage (V)
1.25
Maximum Reverse Voltage (V)
5
Maximum Forward Current (mA)
75
Minimum Current Transfer Ratio (%)
100
Current Transfer Ratio Test Current (mA)
10
Typical Rise Time (us)
2.4
Typical Fall Time (us)
2.7
Mounting
Through Hole
Package Height
6.1
Package Width
7.2
Package Length
12.8
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
4
Lead Shape
Through Hole

