Transistor and Photovoltaic Output Photocouplers
CNY64
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
8200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Maximum Forward Voltage (V)
1.6
Maximum Collector-Emitter Voltage (V)
32
Maximum Current Transfer Ratio (%)
300
Standards
CQC, cUL, DIN, EN, UL, VDE
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
300
Maximum Power Dissipation (mW)
250
Maximum Reverse Voltage (V)
5
Typical Forward Voltage (V)
1.25
Maximum Forward Current (mA)
75
Minimum Current Transfer Ratio (%)
50
Current Transfer Ratio Test Current (mA)
10
Typical Rise Time (us)
2.4
Typical Fall Time (us)
2.7
Mounting
Through Hole
Package Height
6.01
Package Width
7.2
Package Length
12.8
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
4
Lead Shape
Through Hole
Order Quantity

