Transistor and Photovoltaic Output Photocouplers
CNY172TVM
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5250
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.65
Maximum Collector-Emitter Voltage (V)
70
Maximum Current Transfer Ratio (%)
125
Standard
UL|VDE
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
250
Maximum Reverse Voltage (V)
6
Typical Forward Voltage (V)
1.35
Maximum Rise Time (us)
6
Maximum Fall Time (us)
24
Maximum Forward Current (mA)
60
Minimum Current Transfer Ratio (%)
63
Current Transfer Ratio Test Current (mA)
10
Mounting
Through Hole
Package Height
2.54(Max)
Package Width
6.6(Max)
Package Length
8.89(Max)
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP White
Pin Count
6
Lead Shape
Wide Lead Spacing Through Hole

