Top Purchased
Transistor and Photovoltaic Output Photocouplers
CNY17-4.
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin DIP Tube
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000(Max)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Maximum Forward Voltage (V)
1.65
Maximum Collector-Emitter Voltage (V)
70
Maximum Current Transfer Ratio (%)
320
Standard
BSI|CQC|CSA|cUL|EN|FIMKO|IEC|UL
Maximum Collector Current (mA)
100
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
150
Maximum Reverse Voltage (V)
6
Typical Forward Voltage (V)
1.39
Maximum Forward Current (mA)
60
Packaging
Tube
Minimum Current Transfer Ratio (%)
160
Current Transfer Ratio Test Current (mA)
10
Typical Rise Time (us)
4.6
Typical Fall Time (us)
15
Mounting
Through Hole
Package Height
3.5
Package Width
6.5
Package Length
7.3
PCB changed
6
Supplier Package
DIP
Pin Count
6
Lead Shape
Through Hole
Order Quantity

