Panel Mount Indicators
CNX722C600FVW
Panel Mount Indicator Round 22mm LED FV Wire BLU MS
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Blue
Number of LEDs
1
Intensity
710mcd(Max)
Maximum Forward Voltage (V)
28
Maximum Forward Current (mA)
20
Test Current (mA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Supplier Color
Blue
Wire Lead Size (AWG)
22
IP Rating
IP67
Housing Color
Black
Mounting Orientation
Top Mount
Housing Material
Polycarbonate
Mounting Hole Diameter (mm)
22
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
PCB changed
2
Pin Count
2

