Reduced Price
Panel Mount Indicators
CNX722C401120W
Panel Mount Indicator Round 22mm LED 120V Wire Yellow MS
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Lens Dimensions (mm)
25.6x25.6x21.1
Typical Intensity
245mcd
Maximum Forward Current (mA)
8
Test Current (mA)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Supplier Color
Yellow
Wire Lead Size (AWG)
18
IP Rating
IP67
Housing Material
Polycarbonate
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
22
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
25.6
Mounting
Panel
Package Length
21.1
PCB changed
2
Pin Count
2

