Arrow Electronic Components Online
CNX722C200FVT|VCC|simage
CNX722C200FVT|VCC|limage
Panel Mount Indicators

CNX722C200FVT

Panel Mount Indicator Round 22mm LED FV Solder Tab Red MS

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.90.75.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Intensity
    2700mcd(Max)
  • Maximum Forward Voltage (V)
    28
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Supplier Color
    Red
  • Wire Lead Size (AWG)
    22
  • IP Rating
    IP67
  • Housing Color
    Black
  • Housing Material
    Polycarbonate
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    22
  • High Brightness
    Yes
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • Package Length
    26.9
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources